Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBR1-226-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140161
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.454 ($0.5221) |
| 100+ | $0.360 ($0.414) |
| 500+ | $0.314 ($0.3611) |
| 1000+ | $0.296 ($0.3404) |
| 2500+ | $0.292 ($0.3358) |
| 5000+ | $0.285 ($0.3278) |
Price for:Each
Minimum: 10
Multiple: 10
$4.54 ($5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBR1-226-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140161
External Diameter19.1mm
Grip Range Min6mm
Grip Range Max7.5mm
Overall Length8.1mm
External Depth2.4mm
Mounting Hole Dia7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
19.1mm
Grip Range Max
7.5mm
External Depth
2.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
6mm
Overall Length
8.1mm
Mounting Hole Dia
7.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.411
