Print Page
BR1-344-01
Ratchet Rivet, Nylon 6.6, 19.1mm x 2.4mm, 8.8mm x 12.8mm Grip Range, 7.1mm Hole Dia, 11.1mm L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBR1-344-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140162
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.432 ($0.4968) |
| 100+ | $0.344 ($0.3956) |
| 500+ | $0.333 ($0.383) |
Price for:Each
Minimum: 10
Multiple: 10
$4.32 ($4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBR1-344-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140162
External Diameter19.1mm
Grip Range Min8.8mm
Grip Range Max12.8mm
Overall Length11.1mm
External Depth2.4mm
Mounting Hole Dia7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
19.1mm
Grip Range Max
12.8mm
External Depth
2.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
8.8mm
Overall Length
11.1mm
Mounting Hole Dia
7.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.521
