Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURCS-2-01Copy
Order Code5140469
Product RangeHURCS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.680 ($0.782) |
| 100+ | $0.587 ($0.675) |
| 500+ | $0.529 ($0.6083) |
| 1000+ | $0.499 ($0.5738) |
| 2500+ | $0.472 ($0.5428) |
| 5000+ | $0.459 ($0.5279) |
Price for:Each
Minimum: 10
Multiple: 10
$6.80 ($7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURCS-2-01Copy
Order Code5140469
Product RangeHURCS Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length15mm
External Width7.6mm
Height4.3mm
Product RangeHURCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
15mm
Height
4.3mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Natural
External Width
7.6mm
Product Range
HURCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408
