Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoIEC-TO-220-18
Order Code1325997
Insulator Body MaterialNylon (Polyamide), Glass Filled
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness3.7mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
Alternatives for IEC-TO-220-18
1 Product Found
Product Overview
The IEC-TO-220-18 is a 3.7mm black IEC Cover made of glass filled nylon. This cover is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Insulator Body Material
Nylon (Polyamide), Glass Filled
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
Thermal Conductivity
-
Thickness
3.7mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018325