Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMDLSP1-07M-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code5140315
Product RangeMDLSP1 Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.631 ($0.7256) |
| 100+ | $0.531 ($0.6106) |
| 500+ | $0.482 ($0.5543) |
| 1000+ | $0.455 ($0.5232) |
| 2500+ | $0.444 ($0.5106) |
| 5000+ | $0.433 ($0.498) |
Price for:Each
Minimum: 10
Multiple: 10
$6.31 ($7.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMDLSP1-07M-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code5140315
Product RangeMDLSP1 Series
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7mm
External Width4.6mm
Product RangeMDLSP1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
7mm
Product Range
MDLSP1 Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324
