Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.020 ($1.173) |
| 100+ | $0.865 ($0.9948) |
| 500+ | $0.737 ($0.8476) |
| 1000+ | $0.648 ($0.7452) |
| 2500+ | $0.612 ($0.7038) |
| 5000+ | $0.600 ($0.690) |
Price for:Each
Minimum: 10
Multiple: 10
$10.20 ($11.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPFP-7-01Copy
Order Code5140167
External Diameter10.2mm
Grip Range Min6.35mm
Grip Range Max6.4mm
Overall Length8.4mm
External Depth1.3mm
Mounting Hole Dia3.5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
10.2mm
Grip Range Max
6.4mm
External Depth
1.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
6.35mm
Overall Length
8.4mm
Mounting Hole Dia
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275
