Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSC-1422ACopy
Order Code3618555
Product RangePGSC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSC-1422ACopy
Order Code3618555
Product RangePGSC Series
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max14.3mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia22.4mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangePGSC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
14.3mm
Mounting Hole Dia
22.4mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3mm
Product Range
PGSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72576
