Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-11.1-8Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140173
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.498 ($0.5727) |
| 100+ | $0.407 ($0.468) |
| 500+ | $0.356 ($0.4094) |
| 1000+ | $0.332 ($0.3818) |
| 2500+ | $0.322 ($0.3703) |
| 5000+ | $0.314 ($0.3611) |
Price for:Each
Minimum: 10
Multiple: 10
$4.98 ($5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-4-11.1-8Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140173
External Diameter8mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length12.1mm
External Depth1mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
8mm
Grip Range Max
7.2mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
12.1mm
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269
