Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-11.1-12Copy
Order Code5140175
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.511 ($0.5876) |
| 100+ | $0.432 ($0.4968) |
| 500+ | $0.367 ($0.422) |
| 1000+ | $0.323 ($0.3714) |
| 2500+ | $0.305 ($0.3508) |
| 5000+ | $0.299 ($0.3438) |
Price for:Each
Minimum: 10
Multiple: 10
$5.11 ($5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-11.1-12Copy
Order Code5140175
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length12.6mm
External Depth1.5mm
Mounting Hole Dia6.35mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12mm
Grip Range Max
7.2mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
12.6mm
Mounting Hole Dia
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703
