Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-7.1-11.1-12Copy
Order Code5140177
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.519 ($0.5968) |
| 100+ | $0.438 ($0.5037) |
| 500+ | $0.373 ($0.429) |
| 1000+ | $0.328 ($0.3772) |
| 2500+ | $0.310 ($0.3565) |
| 5000+ | $0.304 ($0.3496) |
Price for:Each
Minimum: 10
Multiple: 10
$5.19 ($5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-7.1-11.1-12Copy
Order Code5140177
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length12.6mm
External Depth1.5mm
Mounting Hole Dia7.14mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12mm
Grip Range Max
7.2mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
2.1mm
Overall Length
12.6mm
Mounting Hole Dia
7.14mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895
