Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.050 ($1.2075) |
| 100+ | $0.888 ($1.0212) |
| 500+ | $0.756 ($0.8694) |
| 1000+ | $0.666 ($0.7659) |
| 2500+ | $0.630 ($0.7245) |
| 5000+ | $0.617 ($0.7096) |
Price for:Each
Minimum: 10
Multiple: 10
$10.50 ($12.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTRM-4Copy
Order Code5140252
External Diameter-
Grip Range Min3.3mm
Grip Range Max3.9mm
Overall Length-
External Depth1.3mm
Mounting Hole Dia3.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
-
Grip Range Max
3.9mm
External Depth
1.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
3.3mm
Overall Length
-
Mounting Hole Dia
3.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254
