Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.547 ($0.629) |
| 100+ | $0.461 ($0.5302) |
| 500+ | $0.393 ($0.452) |
| 1000+ | $0.345 ($0.3968) |
| 2500+ | $0.327 ($0.376) |
| 5000+ | $0.321 ($0.3692) |
Price for:Each
Minimum: 10
Multiple: 10
$5.47 ($6.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTRM-6Copy
Order Code5140254
External Diameter-
Grip Range Min6.1mm
Grip Range Max3.3mm
Overall Length-
External Depth1.3mm
Mounting Hole Dia3.3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
-
Grip Range Max
3.3mm
External Depth
1.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
6.1mm
Overall Length
-
Mounting Hole Dia
3.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298
