Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA14AU039Copy
Manufacturer Standard Lead Time42 weeks
Order Code3775312
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199151064
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.170 ($22.0455) |
| 5+ | $18.790 ($21.6085) |
| 10+ | $18.400 ($21.160) |
| 20+ | $18.020 ($20.723) |
| 50+ | $17.640 ($20.286) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$19.17 ($22.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA14AU039Copy
Manufacturer Standard Lead Time42 weeks
Order Code3775312
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199151064
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity-
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeC
Weight68g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeGP Super Alkaline
SVHCNo SVHC (10-Jun-2022)
Product Overview
Cost effective single use batteries built with GP's new G-TECH technology. Delivering stable output and a longer lifespan for everyday applications. Supplied as a retail box pack of four batteries.
- Reliable alkaline batteries for everyday household applications
- Provides long lasting power when compared to the previous generation
- Innovative G-TECH design ensures longer-lasting performance
- Patented anti-leakage system effectively prevents battery leaks
- Sustainable paper packaging to reduce waste
Contents
Batteries only
Notes
Supplied bulk packed in boxes
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
4
Weight
68g
Battery NEDA Code
14A
Product Range
GP Super Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302
