Product Information
Product Overview
2712HL.B is an EXPLORER ultralight waterproof case. This small size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal storage for documents, tablets, small mobile devices, tools and more. Explorer case is a complete range of indestructible waterproof cases: the ideal solution to meet the needs of the most demanding users, in the most extreme conditions. In fact, everyday thousands of professionals all over the world trust and rely on their Explorer Case to protect the most valuable tools and equipment's during their journeys. User can find Explorer case in the nautical sector as in the avionics, for the transport of electronic, medical or military equipment, for the protection of sophisticated photographic equipment, the secure housing of technical and sports gear and even in Hollywood in the making of the latest release.
- Single block high performance injected o-ring, soft rubber handle grip
- Removable lid, anti-tilt support
- Certified to grant constant performances between -33°C and +90°C
- Internal dimension is 276mm length x 200mm width x 120mm depth
- External dimension is 316mm length x 270mm width x 143mm depth
- 35mm lid, 85mm base
- 6.60lt volume, 4.20Kg/max buoyancy
Technical Specifications
PP (Polypropylene)
5.63"
10.63"
12.44"
-
Black
143mm
270mm
316mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate