Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAKKO
Manufacturer Part NoHFR551-2515-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4913645
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.870 ($10.2005) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$8.87 ($10.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoHFR551-2515-ECopy
Manufacturer Standard Lead Time15 weeks
Order Code4913645
Braid MaterialFlux Coated Copper
Width2.5mm
Length1.5m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
No SVHC (04-Feb-2026)
Width
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
