You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

02-01-160-2101

DIN 41612 Connector, DIN41612, Har-Bus 64 Series, 160 Contacts, Plug, 2.54 mm, 5 Row

02-01-160-2101 - DIN 41612 Connector, DIN41612, Har-Bus 64 Series, 160 Contacts, Plug, 2.54 mm, 5 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
02-01-160-2101
Order Code:
1339830
Product Range
Har-Bus 64 Series
Technical Datasheet:
02-01-160-2101   Datasheet
See all Technical Docs

Product Overview

The 02-01-160-2101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
  • PL 2 according to IEC 61076-4-113 250 mating cycles
  • Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
  • Four preleading contacts to prevent glitches during insertion of new cards into backplane
  • Moulded in LCP for male and female connectors (UL94V-0)
  • Partially gold plated terminations with formed tips serve as contact area for rear transition boards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Har-Bus 64 Series

:
160Contacts

:
Plug

:
2.54mm

:
5 Row

:
-

:
Gold Plated Contacts

:
-

:
250

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for 02-01-160-2101

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $52.90 ($60.84)   ( ) 20+ $46.58 ($53.57)   ( ) 75+ $41.83 ($48.10)   ( ) 300+ $39.66 ($45.61)   ( ) 600+ $38.30 ($44.05)   ( ) More Pricing...

Restricted Item Add

3,109 total stock globally Need more?

3,109 available for 5 - 6 business days delivery

$37.03 ( $42.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.03 ($42.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $34.88 ($40.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ $32.49 ($37.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ $30.85 ($35.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ $30.43 ($34.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.