Print Page
600 total stock globally
1,625 more incoming. You can reserve stock now
600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.780 ($10.097) |
Price for:Each
Minimum: 1
Multiple: 1
$8.78 ($10.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9952042Copy
Manufacturer Standard Lead Time27 weeks
Order Code102303101
Product RangeD01
No. of Contacts20Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product RangeD01
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
The D01-9952042 is a 20-contact 1-row 3-level 2.54mm female type B modular IC Socket Strip with 100% tin over nickel plated termination, a gold plated beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D01 series connector has vertical connector orientation, PC tail/through board connection type and side stackable. Suitable for a Ø0.40 to 0.56mm mating pin. It can be cut to another size. It is intended to accommodate integrated circuit and other components having connection pins.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric withstanding voltage
- 500 operations Durability
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
D01
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

