Print Page
Product Information
ManufacturerHARWIN
Manufacturer Part NoD95028-42Copy
Order Code1023072
Product RangeD95
No. of Contacts28Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product RangeD95
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for D95028-42
1 Product Found
Product Overview
The D95 series 2.54mm pitch DIL extended vertical IC Socket Assembly with moulding made of either glass-filled PBT or glass-filled PCT, brass contact shells and beryllium copper contact clip.
- 1A Contact pitch
- 10mΩ Maximum contact resistance
- 10000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
D95
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029

