Print Page
57,383 total stock globally
20,000 more incoming. You can reserve stock now
57,383 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.100 ($0.115) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10 ($0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1160042Copy
Manufacturer Standard Lead Time17 weeks
Order Code322621101
Product RangeM20
Product RangeM20
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin M20-106 & M20-107 Series Receptacle Housings
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
M20-1160042 is a M20 series female 22-30AWG crimp contact (reeled). For use with Harwin M20-106 and M20-107 series receptacle housings.
- Suitable for cable conductor sizes from 22 to 30 AWG
- Gold finish contact area
- Straight connector orientation, 0.64mm square mating pin size
- 2.54mm (0.1") contact pitch, cable (crimp) connection type
- 3A per contact current rating, female/socket/jack contact gender
- Operating temperature range from -40°C to 105°C
Technical Specifications
Product Range
M20
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Harwin M20-106 & M20-107 Series Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

