Print Page
Image is for illustrative purposes only. Please refer to product description.

626 total stock globally
1,314 more incoming. You can reserve stock now
626 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.330 ($1.5295) |
Price for:Each
Minimum: 1
Multiple: 1
$1.33 ($1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-7130342
Order Code110972601
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-7130342 is a 3-contact 2mm female SIL Board-to-board Socket with gold plated phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 LCP housing. The M22 series receptacle has solder tails, vertical connector orientation, PC tail/through board connection type and top entry style. It is suitable for use with 0.5mm square mating pin size. Suitable for interconnecting board to board.
- 2A AC/DC Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500V AC for one minute Dielectric withstand
Applications
Commercial, Industrial
Technical Specifications
Contact Termination Type
Through Hole Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
