Print Page
Image is for illustrative purposes only. Please refer to product description.

413 total stock globally
528 more incoming. You can reserve stock now
413 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.190 ($4.8185) |
Price for:Each
Minimum: 1
Multiple: 1
$4.19 ($4.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The M50-3101045 is a 20-contact 1.27mm female DIL Board-to-board Socket with gold plated phosphor bronze contacts, gold plated termination and black UL94V-0 LCP housing. The M50 series receptacle has vertical connector orientation, surface mount (SMT) connection type and top entry style. It is suitable for use with 0.4mm square mating pin size.
- 1A Current rating
- 250VAC/DC Working voltage
- 20mΩ (initial), 30mΩ (after conditioning) Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC, 500VDC for one minute Voltage proof
- 100 cycles Durability
Applications
Commercial, Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
