Print Page
M80-1030898S
Rectangular Connector, Datamate L-Tek M80-103, 8 Contacts, Receptacle, 2 mm, Crimp, 2 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1030898SCopy
Manufacturer Standard Lead Time10 weeks
Order Code49584001
Your Part Number
957 total stock globally
Need more?
957 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.820 ($3.243) |
Price for:Each
Minimum: 1
Multiple: 1
$2.82 ($3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1030898SCopy
Manufacturer Standard Lead Time10 weeks
Order Code49584001
Product Overview
The M80-1030898S is a 8-contact 2mm female Datamate L-Tek polarising DIL cable housing made of black UL94V-0 PBT. It is used with crimp contacts M80-0110005 (22AWG), M80-0130005 (24-28AWG) or M80-0190005 (28-32AWG).
- 3A current rating
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
