Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoFT6380-90Copy
Manufacturer Standard Lead Time7 weeks
Order Code5117990
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,457.590 ($3,976.2285) |
Price for:Each
Minimum: 1
Multiple: 1
$3,457.59 ($3,976.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoFT6380-90Copy
Manufacturer Standard Lead Time7 weeks
Order Code5117990
DMM FunctionsAC Current, Earth Resistance
Current Measure AC Max60A
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max1.6kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits-
Jaw Opening Max32mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC Current, Earth Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
1.6kohm
Range Selection
Auto
Jaw Opening Max
32mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
60A
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.65
