Print Page
DF62WZ-6P-2.2DSA(20)
Pin Header, Wire-to-Board, 2.2 mm, 2 Rows, 6 Contacts, Through Hole, SignalBee DF62W Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF62WZ-6P-2.2DSA(20)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5115649 |
| Product Range | SignalBee DF62W Series |
| Your Part Number |
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.750 ($4.3125) |
| 10+ | $3.220 ($3.703) |
| 100+ | $2.780 ($3.197) |
| 250+ | $2.700 ($3.105) |
| 500+ | $2.600 ($2.990) |
| 1000+ | $2.510 ($2.8865) |
Price for:Each
Minimum: 1
Multiple: 1
$3.75 ($4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | DF62WZ-6P-2.2DSA(20)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5115649 |
| Product Range | SignalBee DF62W Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole |
| Product Range | SignalBee DF62W Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Current Rating | 3.5A |
| Pitch Spacing | 2.2mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | SignalBee DF62W Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0016 |
