Print Page
CMS-105
CABLE, 1/4" HOSA TS-3.5MM HOSA TRS, 5FT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOSA
Manufacturer Part NoCMS-105
Order Code2818790
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHOSA
Manufacturer Part NoCMS-105
Order Code2818790
Product RangeTUK SGACK902S Keystone Coupler
Connector Type A3.5mm Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
1.52m
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122