Print Page
HSX-003
PRO BALANCED INTERCONNECT REAN1/4 IN TRS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOSA
Manufacturer Part NoHSX-003
Order Code2818813
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHOSA
Manufacturer Part NoHSX-003
Order Code2818813
Product RangeTUK SGACK902S Keystone Coupler
Connector Type A1/4" Stereo Phone Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
914.4mm
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214