Print Page
MID-305BK
Connector Type A:DIN 5 Position Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOSA
Manufacturer Part NoMID-305BK
Order Code2818617
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHOSA
Manufacturer Part NoMID-305BK
Order Code2818617
Product RangeTUK SGACK902S Keystone Coupler
Connector Type ADIN 5 Position Plug
Connector Type BDIN 5 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
DIN 5 Position Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
DIN 5 Position Plug
Cable Length - Metric
1.52m
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707