Print Page
TRS-201
Connector Type A:1/4" Stereo Phone Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOSA
Manufacturer Part NoTRS-201
Order Code2818640
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerHOSA
Manufacturer Part NoTRS-201
Order Code2818640
Product RangeTUK SGACK902S Keystone Coupler
Connector Type A1/4" Stereo Phone Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
RCA Plug x 2
Cable Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834