Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHPM
Manufacturer Part No106/1WE
Order Code3210509
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerHPM
Manufacturer Part No106/1WE
Order Code3210509
Product RangeTUK SGACK902S Keystone Coupler
Connector Type-
Current Rating10A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 106/1WE is a 3-pin low profile side entry Flat Plug.
Applications
Industrial, Power Management
Technical Specifications
Connector Type
-
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
10A
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0