Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No399K.AN.IT
Order Code359557702
Also Known As7640144718954
Technical Datasheet
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $70.790 ($81.4085) |
Price for:Each
Minimum: 1
Multiple: 1
$70.79 ($81.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No399K.AN.IT
Order Code359557702
Also Known As7640144718954
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric42mm
Overall Length - Metric138mm
Blade Length - Imperial1.65"
Overall Length - Imperial5.43"
Handle Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
138mm
Overall Length - Imperial
5.43"
Product Range
-
Blade Length - Metric
42mm
Blade Length - Imperial
1.65"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118