Print Page
Image is for illustrative purposes only. Please refer to product description.
4,411 total stock globally
Need more?
4411 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.420 ($17.733) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.42 ($17.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60UTR11AIPXUMA1
Order Code458903301
Technical Datasheet
Frequency Min57.4GHz
Frequency Max63GHz
Detection Range Max15m
Supply Voltage Nom1.8V
No. of Pins28Pins
SSB Noise Figure Typ12dB
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
57.4GHz
Detection Range Max
15m
No. of Pins
28Pins
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Frequency Max
63GHz
Supply Voltage Nom
1.8V
SSB Noise Figure Typ
12dB
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001