CY8CKIT-043
Development Board, PSoC 4200M Device, On Board Programmer / Debugger, USB-UART / USB-I2C Interfaces

24 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.530 ($44.3095) |
Product Information
Product Overview
The CY8CKIT-043 is a PSoC 4 M-series prototyping kit. This kit is designed as an easy to use and inexpensive prototyping platform. The PSoC 4200M device is an expansion of the PSoC 4 device family, which offers more flash, GPIOs, programmable analogue and digital blocks. The PSoC 4200M (CY8C4247AZI-M485) device is a true programmable embedded system-on chip, integrating custom analogue and digital peripheral functions, memory and an ARM Cortex -M0 microcontroller on a single chip. The programmable analogue and digital peripheral functions allow higher flexibility, in-field tuning of the design and faster time to market. The PSoC 4 M-series prototyping kit also integrates the Cypress KitProg, which enables onboard programming, debugging and bridging functionality such as USB-UART and USB-I2C. The KitProg is used to program and debug target PSoC 4200M device allows to separate the KitProg board from PSoC 4 M-Series target board.
- 3.3V to 5.5V operation, LED to provide feedback
- Onboard CMOD capacitors to enable CapSense development, bypass capacitors for quality ADC conversion
- Push button to provide an user input, load capacitors to connect 32KHz external crystal oscillator
- Amber LED indicates power on, green LED indicates status & blue LED glows with breathing effect
- Offers an open footprint breakout board to maximize endutility of PSoC 4200M
- PSoC 4200M, PSoC 4200M headers J1 and J2 & PSoC 4200M 10pin program/debug header J5
- KitProg (PSoC 5LP) device U1 (CY8C5868LTI-LP039), KitProg headers J8, J9 & SWD connection J3, J7
- USB finger connector J6, EZ-BLE PRoC module U4 (footprint only)
- 1 DPDT switch SW4 to select SWD target device (footprint only), perforated ‘snappable’ board design
- Current measurement jumper J4 (footprint only)
Applications
Embedded Design & Development
Contents
CY8CKIT-043 PSoC 4 M-series prototyping kit, Quick start guide.
Warnings
Board must be protected from any over current conditions and swapped power connections.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
