Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DF8MR12C2M2FH11BPSA1Copy |
| Order Code | 5176238 |
| Product Range | EasyPACK CoolsiC Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $173.670 ($199.7205) |
| 5+ | $159.120 ($182.988) |
| 10+ | $142.840 ($164.266) |
| 50+ | $137.140 ($157.711) |
Price for:Each
Minimum: 1
Multiple: 1
$173.67 ($199.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DF8MR12C2M2FH11BPSA1Copy |
| Order Code | 5176238 |
| Product Range | EasyPACK CoolsiC Series |
| Channel Type | N Channel |
| Continuous Drain Current Id | 20A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.0229ohm |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5.15V |
| Power Dissipation | 20mW |
| Operating Temperature Max | 175°C |
| Product Range | EasyPACK CoolsiC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 20mW |
| Product Range | EasyPACK CoolsiC Series |
| Continuous Drain Current Id | 20A |
|---|---|
| Drain Source On State Resistance | 0.0229ohm |
| Gate Source Threshold Voltage Max | 5.15V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
