
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,271.420 ($1,462.133) |
Product Information
Product Overview
EVALTLE9186QVWTOBO1 is a MOTIX ™ TLE9186QVW evaluation board that enables easy evaluation of Infineon’s ISO 26262-compliant (ASIL B) TLE9186QVW gate driver IC for 12V BLDC motors. The MOTIX ™ TLE9186QVW evaluation board combines Infineon's TRAVEO™ CYT2B7 microcontroller with the MOTIX™ SBC TLE9563 and the MOTIX™ TLE9186QVW 3-phase gate driver IC. All pins of the TLE9186QVW are accessible directly, and most of the pins through pin headers. A comprehensive ecosystem, including software (device driver) and a configuration wizard, streamlines the evaluation of the device and validation of advanced motor control applications.
- MOTIX™ TLE9186QVW gate driver IC, TRAVEO™ CYT2B7 microcontroller
- Designed for 3-phase BLDC motors
- B6 bridge for direct motor connection
- Hall sensor connector, universal serial bus (USB) port
- Test points for easy measurements
- On-board debugger, graphical user interface (GUI)
- Complete package: MOTIX™ HW, SW and tool
- Supply voltage is 12V typ (max. 28V)
- 15A maximum supply current
Technical Specifications
3 Phase BLDC Motor Gate Driver
Power Management - Motor Control
Evaluation Board TLE9186, TLE9563
No SVHC (04-Feb-2026)
Infineon
TLE9186, TLE9563
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
