Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE5571AE36O5IS0001XUMA1Copy
Order Code5157066
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.320 ($6.118) |
| 10+ | $4.490 ($5.1635) |
| 25+ | $4.220 ($4.853) |
| 50+ | $4.010 ($4.6115) |
| 100+ | $3.820 ($4.393) |
| 250+ | $3.680 ($4.232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.32 ($6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5571AE36O5IS0001XUMA1Copy
Order Code5157066
Current Sensor TypeTMR Sensor
Current Sense DirectionBidirectional
Accuracy3.4%
Measured CurrentAC / DC
Sensor Case / PackageTDSO
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage-
Output InterfaceAnalogue - Voltage
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
TMR Sensor
Accuracy
3.4%
Sensor Case / Package
TDSO
Supply Voltage Min
4.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Current Sense Direction
Bidirectional
Measured Current
AC / DC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Output Interface
Analogue - Voltage
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
