Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQGBU5125P1YK
Order Code3760655
Product RangeC4AQ-P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQGBU5125P1YK
Order Code3760655
Product RangeC4AQ-P Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance12.5µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity Rating-
Capacitor TerminalsPC Pin
Product Diameter-
Product Width14mm
Product Height28mm
Ripple Current-
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12.5µF
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Product Width
14mm
Ripple Current
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Box - 2 Pin
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Product Diameter
-
Product Height
28mm
Product Range
C4AQ-P Series
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072