Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,133.230 ($2,453.2145) |
Price for:Each
Minimum: 1
Multiple: 1
$2,133.23 ($2,453.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11901B-AUCopy
Order Code4871156
Accessory TypeCalibration Adapter
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
11901B-AU is a 2.4mm female-to-3.5mm female, metrology-grade adapter with DC to 26.5GHz operation.
- Features superior RF performance with >32dB return loss and -54dB repeatability
- Electrical length: 16.1mm (0.63"), overall length: 21.1mm (0.83"), diameter: 8mm (0.31")
Technical Specifications
Accessory Type
Calibration Adapter
Product Range
-
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
