Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85550B/-STD-AUCopy
Order Code4871242
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72,891.340 ($83,825.041) |
Price for:Each
Minimum: 1
Multiple: 1
$72,891.34 ($83,825.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No85550B/-STD-AUCopy
Order Code4871242
RF Test Component TypeAmbient Temperature Calibration Refresh Module
Frequency50GHz
Impedance-
Continuous RF Input Power Max-
For Use WithKeysight PNA Series Vector Network Analysers
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
85550B/-STD-AU is a 50GHz ambient temperature calibration refresh module for use with Keysight PNA series vector network analysers.
- 2m cable length
Technical Specifications
RF Test Component Type
Ambient Temperature Calibration Refresh Module
Impedance
-
For Use With
Keysight PNA Series Vector Network Analysers
SVHC
No SVHC (05-Nov-2025)
Frequency
50GHz
Continuous RF Input Power Max
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
