Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8761B/-100/-200/-300-AUCopy
Order Code4871355
Product Range8761 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,409.780 ($3,921.247) |
Price for:Each
Minimum: 1
Multiple: 1
$3,409.78 ($3,921.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8761B/-100/-200/-300-AUCopy
Order Code4871355
Product Range8761 Series
Technical Datasheet
Switch TypeCoaxial Switch, SPDT
Frequency18GHz
Insertion Loss0.8dB
Isolation45dB
Connector TypeN Female
Product Range8761 Series
SVHCNo SVHC (05-Nov-2025)
Product Overview
8761B/-100/-200/-300-AU is a DC to 18GHz, single-pole double-throw, break before make, latching solenoid, coaxial switch with Type-N female connector option. Switch features broadband operation, long life, low SWR, excellent repeatability, and magnetic latching solenoids. The 8761A switch is small and lightweight, making them ideal for applications where space is limited. Because of its versatility and excellent electrical performance, it is well suited for automated testing and systems applications.
- Insertion loss is less than 0.8dB at DC to 18GHz
- Isolation is greater than 45dB minimum at DC to 18GHz
- 50 ohm characteristic impedance and 400 ohm
- 300mH coil impedance 8761B
- Life of 1,000,000 switching
- Repeatability is 0.03dB for 1,000,000 switching
- Switching speed maximum: 50milliseconds
- Coil voltage 8761B: 26V (24 to 30V)
- Switching current 8761B is 65mA at 26V
- Operating temperature range from -25°C to +70°C
Technical Specifications
Switch Type
Coaxial Switch, SPDT
Insertion Loss
0.8dB
Connector Type
N Female
SVHC
No SVHC (05-Nov-2025)
Frequency
18GHz
Isolation
45dB
Product Range
8761 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
