Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-860-AUCopy
Order Code5116398
Product RangeN9910X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,648.220 ($1,895.453) |
Price for:Each
Minimum: 1
Multiple: 1
$1,648.22 ($1,895.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9910X/-860-AUCopy
Order Code5116398
Product RangeN9910X Series
RF Test Component TypeFixed Attenuator
Frequency3GHz
Impedance-
Continuous RF Input Power Max100W
Product RangeN9910X Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
N9910X/-860-AU is a high-power RF fixed attenuator providing 40dB attenuation from DC to 3GHz.
- 100W power rating
- Type-N male to Type-N female connectors
Technical Specifications
RF Test Component Type
Fixed Attenuator
Impedance
-
For Use With
Keysight FieldFox-A Series RF and Microwave Handheld Analysers
SVHC
No SVHC (04-Feb-2026)
Frequency
3GHz
Continuous RF Input Power Max
100W
Product Range
N9910X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
