Print Page
N9910X/-876-AU
Test Accessory, Extra High-Capacity Battery, Keysight FieldFox A-Series Handheld Analysers
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9910X/-876-AUCopy |
| Order Code | 5116406 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,157.710 ($1,331.3665) |
Price for:Each
Minimum: 1
Multiple: 1
$1,157.71 ($1,331.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | N9910X/-876-AUCopy |
| Order Code | 5116406 |
| Accessory Type | Extra High-Capacity Battery |
| For Use With | Keysight FieldFox A-Series Handheld Analysers |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
N9910X/-876-AU is a rechargeable 70Wh lithium-ion battery.
Technical Specifications
| Accessory Type | Extra High-Capacity Battery |
|---|---|
| Product Range | - |
| For Use With | Keysight FieldFox A-Series Handheld Analysers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
