Product Information
Product Overview
U1620A-AU is a handheld oscilloscope. It offers a floating measurement capability with two CAT III 300 V isolated channels. With up to 2GSa/s sampling rate and 2Mpts memory depth, it captures more waveforms from signals such as pulse width modulated circuits, in a rush, transient, and motor start-up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. It extends the maximum input rating to cater for high voltage measurement and transient voltages which are recordable via a handheld oscilloscope. Equipped with the most robust isolation topology, technicians can now measure signals in the field and perform floating measurements. It is programmed with up to 10 selectable languages (English, French, German, Italian, Spanish, Portuguese.
- 200MHz bandwidth with two isolated channels
- 5.7-inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
- 10,000-count resolution on DMM display, 2 analogue channels
- Channel-to-channel isolation with CAT III 600V safety ratings
- Data logging capability to PC
- 10 selectable languages on the User Interface (UI) system
- 10kHz and 20MHz (selectable) bandwidth limit
Contents
Handheld oscilloscope, Quick start guide, Power adapter, Li-Ion battery pack, USB cable, Test lead, 10:1 probe (2 sets), Certificate of Calibration (CoC).
Technical Specifications
U1600 Series
200MHz
2 Mpts
VGA LCD Colour
3 Years
To Be Advised
2 Channel
2GSPS
1.75ns
One Probe Per Channel, Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration
AU
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate