Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC58T-25Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927769
Product RangeCC58T Series
Your Part Number
18 total stock globally
Need more?
10 Delivery in 10-14 Business Days(US stock)
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.690 ($92.7935) |
| 5+ | $74.640 ($85.836) |
| 10+ | $69.170 ($79.5455) |
Price for:Each
Minimum: 1
Multiple: 1
$80.69 ($92.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58T-25Copy
Manufacturer Standard Lead Time7 weeks
Order Code4927769
Product RangeCC58T Series
Cable Length - Imperial25ft
Cable Length - Metric7.62mm
Coaxial Cable TypeRG58C/U
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCC58T Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
RG58C/U
Connector Type B
TNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
7.62mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
CC58T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
