Print Page
DP20P-MFP-BLK-05M
Audio / Video Cable Assembly, DisplayPort Plug, DisplayPort Socket Panel Mount, 19.68 ", 500 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDP20P-MFP-BLK-05MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4927733
Product RangeDP20P-MFP-BLK Series
Your Part Number
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.850 ($97.5775) |
| 5+ | $79.580 ($91.517) |
| 10+ | $74.350 ($85.5025) |
Price for:Each
Minimum: 1
Multiple: 1
$84.85 ($97.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDP20P-MFP-BLK-05MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4927733
Product RangeDP20P-MFP-BLK Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Socket Panel Mount
Cable Length - Imperial19.68"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeDP20P-MFP-BLK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
19.68"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DisplayPort Socket Panel Mount
Cable Length - Metric
500mm
Product Range
DP20P-MFP-BLK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
