Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00019-8FTCopy
Manufacturer Standard Lead Time7 weeks
Order Code4927698
Product RangePPA00019 Series
Your Part Number
19 total stock globally
Need more?
9 Delivery in 10-14 Business Days(US stock)
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.380 ($70.587) |
| 5+ | $56.770 ($65.2855) |
| 10+ | $52.160 ($59.984) |
| 25+ | $48.910 ($56.2465) |
| 50+ | $47.030 ($54.0845) |
| 100+ | $44.790 ($51.5085) |
Price for:Each
Minimum: 1
Multiple: 1
$61.38 ($70.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00019-8FTCopy
Manufacturer Standard Lead Time7 weeks
Order Code4927698
Product RangePPA00019 Series
Connector to ConnectorNEMA L6-20P to IEC 320 C19
Cable Length - Metric2.44m
Current Rating20A
Voltage Rating250V
Jacket ColourBlack
Product RangePPA00019 Series
Cable Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
NEMA L6-20P to IEC 320 C19
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
250V
Product Range
PPA00019 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
