Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGT401S-P6B-5MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4772321
Your Part Number
10 total stock globally
Need more?
5 Delivery in 10-14 Business Days(US stock)
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $311.600 ($358.340) |
| 5+ | $289.370 ($332.7755) |
| 10+ | $267.130 ($307.1995) |
| 25+ | $257.540 ($296.171) |
| 50+ | $247.140 ($284.211) |
| 100+ | $242.210 ($278.5415) |
Price for:Each
Minimum: 1
Multiple: 1
$311.60 ($358.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
