Print Page
VHA00003-05M
Audio / Video Cable Assembly, HDMI Receptacle, HDMI Plug, 19.7 ", 500 mm, Black, VHA00003 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00003-05MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4950649
Product RangeVHA00003 Series
Your Part Number
10 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $154.760 ($177.974) |
| 5+ | $143.170 ($164.6455) |
| 10+ | $131.560 ($151.294) |
| 25+ | $123.340 ($141.841) |
| 50+ | $117.450 ($135.0675) |
| 100+ | $111.850 ($128.6275) |
Price for:Each
Minimum: 1
Multiple: 1
$154.76 ($177.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00003-05MCopy
Manufacturer Standard Lead Time7 weeks
Order Code4950649
Product RangeVHA00003 Series
Connector Type AHDMI Receptacle
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeVHA00003 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
VHA00003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
