Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $141.600 ($162.840) |
Price for:Each
Minimum: 1
Multiple: 1
$141.60 ($162.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No129415-029
Order Code399608802
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage28VDC
Holding Force120.1N
Coil Resistance38ohm
Coil Power Continuous21W
Coil TerminationWire Leaded
External Diameter47.6mm
External Length26.29mm
Product Range-
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
28VDC
Coil Resistance
38ohm
Coil Termination
Wire Leaded
External Length
26.29mm
Solenoid Duty Cycle
Continuous
Holding Force
120.1N
Coil Power Continuous
21W
External Diameter
47.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:USA Minor Outlying Islands
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326