Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.700 ($46.805) |
| 10+ | $37.310 ($42.9065) |
| 25+ | $34.890 ($40.1235) |
| 100+ | $33.250 ($38.2375) |
| 250+ | $32.340 ($37.191) |
| 500+ | $31.450 ($36.1675) |
Price for:Each
Minimum: 1
Multiple: 1
$40.70 ($46.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGA.00.302.CLLCopy |
| Order Code | 5146866 |
| Product Range | 00 Series |
| Connector Type | Standard Circular Connector |
| Product Range | 00 Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 00 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
