Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.910 ($66.5965) |
| 5+ | $53.090 ($61.0535) |
| 10+ | $49.650 ($57.0975) |
| 25+ | $47.310 ($54.4065) |
| 50+ | $46.030 ($52.9345) |
| 100+ | $44.760 ($51.474) |
Price for:Each
Minimum: 1
Multiple: 1
$57.91 ($66.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGB.0B.302.CLLCopy |
| Order Code | 5146869 |
| Product Range | 0B Series |
| Connector Type | Standard Circular Connector |
| Product Range | 0B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 0B Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
